1924305
Phoenix ContactPCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1924305
Alias/AKA:
MSTBVA 2 5 HC/ 2-G-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
2
Maximum Voltage Rating:
320 V
Maximum Current Rating:
16 A
Termination Method:
Solder
Operating Temperature:
N/A
PCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm
Search Keywords:
1924305
IN STOCK:
650
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
50
$0.721
$36.050
250
$0.618
$154.500
500
$0.609
$304.500
1,000
$0.600
$600.000
2,500
$0.549
$1,372.500
5,000
$0.541
$2,705.000
7,500
$0.533
$3,997.500
10,000
+
$0.525
$5,250.000
Product Guides