1933192
Phoenix ContactPin strip - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1933192
Alias/AKA:
PST 1 3/ 3-5 0
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
M
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
3
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
This Phoenix Contact part 1933192 is a black pin strip with a nominal current of 12A and a rated voltage of 320V. With a nominal cross-section of 1.5 mm² and 3 positions, this pin strip has a pitch of 5mm and a contact surface of Tin. It features a linear pinning layout with THR soldering mounting and a solder pin of 3.5mm. The maximum current capacity depends on the plug used, with the lower value applying to both the plug and pin strip. Made of highly temperature-resistant plastic, this pin strip is suitable for the reflow process, ensuring durability and reliability in various applications.
Search Keywords:
1933192
IN STOCK:
3,721
Ships today, if you order in
Minimum Order:
100
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3033
$30.330
500
$0.2800
$140.000
2,500
$0.2716
$679.000
5,000
$0.2459
$1,229.500
7,500
$0.2423
$1,817.250
25,000
$0.2364
$5,910.000
50,000
+
$0.2328
$11,640.000
Product Guides
Product Changes