1933228
Phoenix ContactPin strip - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1933228
Alias/AKA:
PST 1 3/ 6-5 0
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
6
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
The PHOENIX CONTACT part 1933228 is a pin strip with a nominal current rating of 12 A and a rated voltage of 320 V (III/2). It has a nominal cross section of 1.5 mm² and 6 positions, with a pitch of 5 mm. The pin strip is black in color and has a contact surface made of tin. It is designed for mounting through-hole reflow (THR) soldering and has a linear pin layout. The solder pin has a length of 3.5 mm. The maximum current capacity depends on the plug used, with the lower value applying to both the plug and pin strip. The pin strip is made of highly temperature resistant plastic, making it suitable for the reflow process.
Search Keywords:
1933228
IN STOCK:
2,669
Ships today, if you order in
Manufacturer Stock:
90
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
50
$0.6268
$31.340
250
$0.5571
$139.275
1,000
$0.5239
$523.900
2,500
$0.4743
$1,185.750
5,000
$0.4672
$2,336.000
7,500
$0.4558
$3,418.500
10,000
$0.4490
$4,490.000
15,000
+
$0.4423
$6,634.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-206062-7
TE’s standard size cable clamp from its CPC Connector Accessories series provides strain r...
321045
Ring Terminal Connector - 1/4 Stud - 0.031" (0.79mm) Thickness - 0.469" (11.91mm) Outer Wi...
1933189
Pin strip - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: ...
UMK325B7475MM-T
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 50VDC - X7R - 1210 - Tape&Reel
ERJ-6ENF1001V
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R