1934900
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1934900
Alias/AKA:
PT 1 5/ 6-PVH-5 0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5 mm
Number of Circuits:
6
Maximum Voltage Rating:
400 V
Maximum Current Rating:
12 A
Wire Size:
14-26 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin
Search Keywords:
1934900
IN STOCK:
0
On Order:
1,000
can ship 3/28/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.37
$137.000
300
$1.33
$399.000
500
$1.31
$655.000
1,000
$1.20
$1,200.000
2,500
$1.19
$2,975.000
5,000
$1.16
$5,800.000
7,500
$1.14
$8,550.000
10,000
+
$1.12
$11,200.000
Product Guides