help desk software
DATA SHEET

1934997

Phoenix Contact

PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 15 - pitch: 5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1934997
Alias/AKA:
PT 1 5/15-PVH-5 0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5 mm
Number of Circuits:
15
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
14-26 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 15 - pitch: 5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin
Search Keywords:
1934997
IN STOCK: 40
Can Ship immediately
You may purchase in-stock quantity up to 40
Minimum Order:
50
Available in less than min:
40
Multiple:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.564
$3.564
50
$3.240
$162.000
100
$3.200
$320.000
250
$2.950
$737.500
500
$2.880
$1,440.000
1,000
$2.840
$2,840.000
2,500
$2.780
$6,950.000
5,000
$2.740
$13,700.000
7,500 +
$2.700
$20,250.000
Tools/3D Models
Product Guides