help desk software
DATA SHEET

1948750

Phoenix Contact

Conn PC Terminal Block F 6 POS 5.08mm Cable Mount 12A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1948750
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
PC Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
5.08 mm
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued
The PHOENIX CONTACT part 1778027 is a high-quality PCB connector designed for various electrical applications. With a nominal current of 12 A and a rated voltage of 320 V, this connector ensures reliable and stable power transmission. It features a compact design with a 2.5 mm² nominal cross-section and 6 positions, making it suitable for connecting multiple wire connections. The connector uses a screw connection with a tension sleeve, providing a secure and durable connection. Its green color and tin contact surface not only offer aesthetic appeal but also help prevent corrosion and ensure long-lasting performance. With a pitch of 5.08 mm, this PCB connector from PHOENIX CONTACT is an excellent choice for professional electronic projects.
Search Keywords:
1948750
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 120
Can Ship immediately
Possible Replacement
1778027
1778027
VIEW PRODUCT
Tools/3D Models
Product Guides