1952089
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1952089
Alias/AKA:
FMC 1 5/ 8-ST-3 5-RF
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords:
1952089
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
8,900
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$11.57
$57.850
25
$10.40
$260.000
50
$9.71
$485.500
100
$9.34
$934.000
250
$9.11
$2,277.500
500
$8.89
$4,445.000
1,000
+
$8.76
$8,760.000
Product Guides