1952157
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 15 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1952157
Alias/AKA:
FMC 1 5/15-ST-3 5-RF
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 15 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords:
1952157
IN STOCK:
0
Manufacturer Stock:
100
can ship
12/9/24
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
13
$25.85
$336.050
25
$20.16
$504.000
38
$18.57
$705.660
50
+
$18.20
$910.000
Product Guides