1952351
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1952351
Alias/AKA:
FMC 1 5/11-ST-3 5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Spring Cage
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
3.5 mm
Number of Circuits:
11
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1952351 is a PCB connector with a push-in spring connection method, designed for seamless and reliable electrical connections. With a maximum nominal current of 8 A and a rated voltage of 160 V (III/2), this connector ensures high performance and safety. The connector features 11 positions in a compact design, with a pitch of 3.5 mm, making it suitable for various applications. The connection is made using a simple push-in spring mechanism, eliminating the need for additional tools. The connector is color-coded green for easy identification and has a contact surface made of tin for efficient conductivity. Its nominal cross-sectional area of 1.5 mm² ensures efficient power transmission.
Search Keywords:
1952351
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$10.18
$50.900
25
$9.73
$243.250
50
$9.59
$479.500
100
$9.44
$944.000
250
$9.30
$2,325.000
500
$9.16
$4,580.000
1,000
+
$9.02
$9,020.000
Product Guides