1962626
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1962626
Alias/AKA:
TFKC 2 5/ 4-ST-5 08
RoHS:
Yes
HTS:
8536694040
COO:
BG
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
The PHOENIX CONTACT part 1962626 is a PCB connector designed for high performance applications. It features a nominal current of 12 A and a rated voltage of 320 V. With a nominal cross section of 2.5 mm² and 4 positions, this connector is reliable and efficient. The push-in spring connection method makes installation quick and easy. The green color and tin contact surface add durability and aesthetic appeal. Perfect for electronics and industrial use.
Search Keywords:
1962626
IN STOCK:
35
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.13
$50.650
25
$9.11
$227.750
50
$8.50
$425.000
100
$8.18
$818.000
250
$7.98
$1,995.000
500
$7.79
$3,895.000
1,000
+
$7.67
$7,670.000
Product Guides
Product Changes