help desk software
DATA SHEET

1966509

Phoenix Contact

Header, Nominal current: 12 A, Number of positions: 2, Pitch: 7.5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1966509
Alias/AKA:
GMSTBVA 2 5/ 2-G BK
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Header, Nominal current: 12 A, Number of positions: 2, Pitch: 7.5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords:
1966509
IN STOCK: 0
Manufacturer Stock:
2,350   can ship 12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.335
$66.750
250
$1.113
$278.250
500
$1.096
$548.000
1,000
$1.006
$1,006.000
2,500
$0.979
$2,447.500
5,000
$0.954
$4,770.000
7,500
$0.940
$7,050.000
10,000 +
$0.925
$9,250.000
Tools/3D Models
Product Guides