1969551
Phoenix ContactPCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 4 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1969551
Alias/AKA:
IPC 16/ 4-G-10 16
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
This PCB header with part number 1969551 from PHOENIX CONTACT is designed for high-power applications, with a nominal current rating of 76 A and a rated voltage of 1000 V. The nominal cross-section is 16 mm², and it features 4 positions with a 10.16 mm pitch. The header is identifiable by its green color and features a silver contact surface for optimal conductivity. This header is ideal for wave soldering and features a linear pinning layout with 4 mm solder pins for secure connections.
Search Keywords:
1969551
IN STOCK:
10
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$20.60
$20.600
5
$18.45
$92.250
10
$18.02
$180.200
13
$17.75
$230.750
25
$17.32
$433.000
38
$17.06
$648.280
50
+
$15.64
$782.000
Product Guides