1984675
Phoenix ContactPCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 8 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1984675
Alias/AKA:
PT 1 5/ 8-3 5-H
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
3.5 mm
Number of Circuits:
8
Maximum Voltage Rating:
160 V
Maximum Current Rating:
17.5 A
Wire Size:
16-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1984675 is a reliable and efficient PCB terminal block designed for various applications. With a nominal current of 17.5 A and a rated voltage of 200 V (III/2), this terminal block ensures safe and secure connections.Featuring a nominal cross-section of 1.5 mm² and a pitch of 3.5 mm, it allows for easy and convenient wiring. With 8 positions available, this terminal block provides ample space for connecting multiple wires.The connection method of this terminal block is screw connection with wire protector, ensuring a secure and stable connection. It is designed for wave soldering mounting and has a conductor/PCB connection direction of 0°.The terminal block is color-coded green, making it easy to identify and differentiate from other components. Its linear pinning and solder pin of 4.5 mm provide a robust and durable connection.Overall, the PHOENIX CONTACT part 1984675 is a high-quality and versatile PCB terminal block that guarantees efficient and reliable performance in various electrical applications.
Search Keywords:
1984675
IN STOCK:
2,079
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$1.97
$197.000
300
$1.86
$558.000
500
$1.78
$890.000
1,000
$1.73
$1,730.000
2,500
$1.69
$4,225.000
5,000
$1.66
$8,300.000
7,500
$1.64
$12,300.000
10,000
+
$1.61
$16,100.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
192900-0507
Circular Connector - 15 Contact - Polyamide - Male - Plug
1984620
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cros...
EEU-FM1A221
Electrolytic Aluminum Capacitor - 220 µF - 10 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 4...
RMCF0603FT3K30
Res Thick Film 0603 3.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R