1984769
Phoenix ContactPCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 2 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1984769
Alias/AKA:
PT 1 5/ 2-3 5-V
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
3.5 mm
Number of Circuits:
2
Maximum Voltage Rating:
160 V
Maximum Current Rating:
17.5 A
Wire Size:
16-26 AWG
Operating Temperature:
N/A
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 2 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm
Search Keywords:
1984769
IN STOCK:
1,750
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
250
$0.5365
$134.125
500
$0.5137
$256.850
1,000
$0.5060
$506.000
2,500
$0.4620
$1,155.000
5,000
$0.4551
$2,275.500
7,500
$0.4454
$3,340.500
10,000
$0.4387
$4,387.000
15,000
+
$0.4321
$6,481.500
Product Guides