1984963
Phoenix ContactPCB terminal block - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear front pinning - Solder pin [P]: 3.6 mm. Soldering legs in front area - one-rowed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1984963
Alias/AKA:
PTSA 1 5/ 2-3 5-F
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
420
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
3.5 mm
Number of Circuits:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
8 A
Wire Size:
16-24 AWG
Operating Temperature:
N/A
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear front pinning - Solder pin [P]: 3.6 mm. Soldering legs in front area - one-rowed
Search Keywords:
1984963
IN STOCK:
10,420
Can Ship immediately
Manufacturer Stock:
12,701
can ship
12/2/24
Minimum Order:
420
Multiple:
420
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
420
$0.3508
$147.336
840
$0.3348
$281.232
2,520
$0.3027
$762.804
5,040
$0.2947
$1,485.288
7,560
$0.2902
$2,193.912
10,080
$0.2859
$2,881.872
15,120
$0.2816
$4,257.792
25,200
+
$0.2774
$6,990.480
Product Guides