1985823
Phoenix ContactPCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. This article can be soldered in the reflow furnace together with SMD components. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1985823
Alias/AKA:
MKDS 1/ 2-3 81 HT BK
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
360
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
3.81 mm
Number of Circuits:
2
Maximum Voltage Rating:
63 V
Maximum Current Rating:
13.5 A
Wire Size:
16-26 AWG
Operating Temperature:
N/A
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. This article can be soldered in the reflow furnace together with SMD components.
Search Keywords:
1985823
IN STOCK:
600
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$1.219
$30.475
360
$1.013
$364.680
720
$0.936
$673.920
1,080
$0.922
$995.760
2,520
$0.908
$2,288.160
5,040
$0.891
$4,490.640
7,560
$0.877
$6,630.120
10,080
+
$0.864
$8,709.120
Product Guides
CUSTOMERS
ALSO BOUGHT
1658608-4
09 POS HDF PLUG, MS, LEAD FREE
PS0S0S000
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
5208008-1
HD-20 PLUG 25P VERT
1755781
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
256-402
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 2-pole - CAGE CLAMP® ...