help desk software
DATA SHEET

1989748

Phoenix Contact

PCB terminal block - nominal current: 2 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.6 mm. Soldering legs in front area - one-rowed .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1989748
Alias/AKA:
PTSA 0 5/ 2-2 5-F
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
2.5 mm
Number of Circuits:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
2 A
Wire Size:
20-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1989748 is a PCB terminal block with a multitude of features. It has a nominal current of 2 A and a rated voltage of 250 V (III/2). The terminal block has a nominal cross section of 0.5 mm² and a pitch of 2.5 mm. It is designed with two positions and utilizes a convenient push-in spring connection for easy and secure connections. The terminal block is suitable for wave soldering and has a 45° conductor/PCB connection direction. The block is color-coded green for easy identification and features a linear pinning pin layout. Additionally, it has solder pins with a length of 3.6 mm in the front area, making soldering a hassle-free process. This one-rowed terminal block from PHOENIX CONTACT is a reliable and efficient choice for your PCB connections.
Search Keywords:
1989748
IN STOCK: 9,490
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.2876
$71.900
1,000
$0.2708
$270.800
2,500
$0.2667
$666.750
5,000
$0.2627
$1,313.500
7,500
$0.2588
$1,941.000
10,000
$0.2549
$2,549.000
15,000
$0.2511
$3,766.500
25,000 +
$0.2473
$6,182.500
Tools/3D Models
Product Guides