help desk software
DATA SHEET

1990067

Phoenix Contact

PCB terminal block - nominal current: 2 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 3.6 mm. Offset soldering legs - two-rowed .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1990067
Alias/AKA:
PTSA 0 5/ 8-2 5-Z
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Spring Cage
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
2.5 mm
Number of Circuits:
8
Maximum Voltage Rating:
160 V
Maximum Current Rating:
2 A
Wire Size:
20-24 AWG
Operating Temperature:
N/A
PCB terminal block - nominal current: 2 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 3.6 mm. Offset soldering legs - two-rowed
Search Keywords:
1990067
IN STOCK: 200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.220
$122.000
300
$1.202
$360.600
500
$1.183
$591.500
1,000
$1.072
$1,072.000
2,500
$1.056
$2,640.000
5,000
$1.030
$5,150.000
7,500
$1.014
$7,605.000
10,000 +
$0.999
$9,990.000
Tools/3D Models
Product Guides