help desk software
DATA SHEET

2203570

Phoenix Contact

Membrane keypad - self-adhesive - silver conduction technology - 28 keys - embossed - 4 colors - connection cable: 124 mm - with crimp female connector RM 2.54 mm - operating temperature -20 °C ... 70 °C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2203570
Alias/AKA:
KP HCS T-MED K28 C4 P13
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Membrane keypad - self-adhesive - silver conduction technology - 28 keys - embossed - 4 colors - connection cable: 124 mm - with crimp female connector RM 2.54 mm - operating temperature -20 °C ... 70 °C
Search Keywords:
2203570
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$101.37
$101.370
5
$93.80
$469.000
10
$86.09
$860.900
25
$83.80
$2,095.000
50
$81.62
$4,081.000
100
$80.40
$8,040.000
250 +
$79.19
$19,797.500
Tools/3D Models
Product Guides