help desk software
DATA SHEET

2277077

Phoenix Contact

Window-type current transformer - 150 A AC primary current; 5 A AC secondary current; accuracy class 1; 5 VA rated power

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2277077
RoHS:
Yes
HTS:
8504314035
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum DCR Secondary Side:
N/A
Burden:
N/A
Core Type:
N/A
Maximum DCR Primary Side:
N/A
Accuracy:
1 %
Lead Style:
N/A
Mounting:
Connector
Dimension:
30mm x 60mm x 80 mm
High Potential:
N/A
Family:
2277077
Window-type current transformer - 150 A AC primary current; 5 A AC secondary current; accuracy class 1; 5 VA rated power
Search Keywords:
2277077
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.45
$46.450
5
$43.63
$218.150
10
$41.14
$411.400
25
$39.45
$986.250
50
$38.40
$1,920.000
100
$37.40
$3,740.000
250 +
$36.84
$9,210.000
Tools/3D Models
Product Guides