2277611
Phoenix ContactBus-bar current transformer - 75 A AC primary current; 5 A AC secondary current; accuracy class 1; 2.5 VA rated power
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2277611
Alias/AKA:
PACT MCR-V1-21-44- 75-5A-1
RoHS:
Yes
HTS:
8504314035
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum DCR Secondary Side:
N/A
Burden:
2.5 VA
High Potential:
N/A
Lead Style:
N/A
Family:
2277611
Core Type:
N/A
Maximum DCR Primary Side:
N/A
Dimension:
30mm x 44mm x 66mm
Mounting:
Busbar
Accuracy:
1 %
Bus-bar current transformer - 75 A AC primary current; 5 A AC secondary current; accuracy class 1; 2.5 VA rated power
Search Keywords:
2277611
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$52.77
$52.770
5
$49.57
$247.850
10
$46.74
$467.400
25
$44.21
$1,105.250
50
$43.55
$2,177.500
100
$42.49
$4,249.000
250
+
$41.85
$10,462.500
Product Guides