help desk software
DATA SHEET

2278416

Phoenix Contact

PCB terminal block - pitch: 3.5 mm - number of positions: 5 - color: light gray - Pin layout: Linear pinning - Solder pin [P]: 3 mm. Article with lateral pin exit

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2278416
Alias/AKA:
MKDSO 1 5/ 5-R-3 5 KMGY
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
PCB terminal block - pitch: 3.5 mm - number of positions: 5 - color: light gray - Pin layout: Linear pinning - Solder pin [P]: 3 mm. Article with lateral pin exit
Search Keywords:
2278416
IN STOCK: 5
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.48
$42.400
25
$7.63
$190.750
50
$7.12
$356.000
100
$6.85
$685.000
250
$6.68
$1,670.000
500
$6.52
$3,260.000
1,000 +
$6.42
$6,420.000
Tools/3D Models
Product Guides