2288901
Phoenix ContactRound cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FLK socket strip (1x 14-position); cable length: 0.5 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2288901
Alias/AKA:
FLK 14/EZ-DR/ 50/KONFEK
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FLK socket strip (1x 14-position); cable length: 0.5 m
Search Keywords:
2288901
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$32.17
$32.170
5
$30.35
$151.750
10
$29.89
$298.900
25
$27.64
$691.000
50
$26.96
$1,348.000
100
$26.55
$2,655.000
250
+
$26.00
$6,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2290009
VARIOFACE front adapter - for GE-FANUC series 90-30 - 2 x 8 channels can be connected - di...
2290038
VARIOFACE front adapter - for GE-FANUC series 90-30 - 2 x 8 channels can be connected - di...
2962476
Conn VARIOFACE Module 14/14 POS ST
SDN5-24-100P
AC/DC Power Supply Single-OUT 24V 5A 120W
UMK- 8 RM/KSR-G 24/21/PLC
VARIOFACE output module - with 8 miniature relays - 1 PDT each - plugged - for 24 V DC (in...