2288956
Phoenix ContactRound cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FLK socket strip (1x 14-position); cable length: 3 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2288956
Alias/AKA:
FLK 14/EZ-DR/ 300/KONFEK
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FLK socket strip (1x 14-position); cable length: 3 m
Search Keywords:
2288956
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$43.29
$43.290
5
$40.67
$203.350
10
$38.35
$383.500
25
$36.77
$919.250
50
$35.79
$1,789.500
100
$34.86
$3,486.000
250
+
$34.34
$8,585.000
Product Guides