2290038
Phoenix ContactVARIOFACE front adapter - for GE-FANUC series 90-30 - 2 x 8 channels can be connected - digital input
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2290038
Alias/AKA:
FLKM 14-PA/GE/DI
RoHS:
Yes
HTS:
8536908585
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
VARIOFACE Module
Body Orientation:
Straight
Gender:
N/A
Pitch:
N/A
Number of Contacts:
14
Operating Temperature:
-20 to 50 °C
VARIOFACE front adapter - for GE-FANUC series 90-30 - 2 x 8 channels can be connected - digital input
Search Keywords:
2290038
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
22
can ship
12/9/24
Factory Lead-Time
8 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$142.65
$142.650
3
$140.51
$421.530
5
$137.21
$686.050
10
$133.83
$1,338.300
25
+
$130.62
$3,265.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2288901
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL...
2290009
VARIOFACE front adapter - for GE-FANUC series 90-30 - 2 x 8 channels can be connected - di...
2962476
Conn VARIOFACE Module 14/14 POS ST
SDN5-24-100P
AC/DC Power Supply Single-OUT 24V 5A 120W
UMK- 8 RM/KSR-G 24/21/PLC
VARIOFACE output module - with 8 miniature relays - 1 PDT each - plugged - for 24 V DC (in...