2295554
Phoenix ContactV8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards - connection 1: Screw connection 1x - connection 2: IDC/FLK pin strip 1x 14-position - connection 3: Plug connection (Can be snapped onto 8x PLC-INTERFACE terminals) - number of channels: 8 - control logic: positive switching .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2295554
Alias/AKA:
PLC-V8/FLK14/OUT
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Output Adapter
2295554 is a 14-position V8 adapter for 8, 6.2mm PLC interfaces with nominal voltage of 24 VDC and maximum current of 1A per signal path). Connection at supply is through M3 screw and fits 12 to 24 AWG. Connection at controller level is through 14 position, IDC/FLK pin strip with 2.54mm pitch. Connection at field level is through plug connection which can be snapped onto 8x PLC-INTERFACE terminals. The product has dimensions of 50mm x 39mm x 56mm (wxhxd).
Search Keywords:
2295554
IN STOCK:
10
Ships today, if you order in
Manufacturer Stock:
519
can ship
12/6/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$53.91
$53.910
5
$53.12
$265.600
10
$52.59
$525.900
25
$52.06
$1,301.500
50
$51.54
$2,577.000
100
$51.02
$5,102.000
250
+
$50.51
$12,627.500
Product Guides
CUSTOMERS
ALSO BOUGHT
6574S-1-502
Res POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mo...
MS3116F8-3P
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MS4SY-AP
Star-delta Timer - 100-240 VAC - 0.05 SEC-60HRS.
LSTD-H2R
Red LED Lamp with screw terminals
RU2S-C-D24
Power relay Over 2A