2297044
Phoenix ContactElectromechanical Relay 230VAC 2.4A (114.5x22.5x99)mm DIN Rail Contactor Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2297044
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
AC Coil Voltage:
230 V
Coil Current:
3.5 mA
Electromechanical Relay 230VAC 2.4A (114.5x22.5x99)mm DIN Rail Contactor Relay
Search Keywords:
2297044
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$249.33
$249.330
3
$223.98
$671.940
5
$214.58
$1,072.900
10
$211.36
$2,113.600
25
+
$205.92
$5,148.000
Product Guides