2297057
Phoenix Contact"4 in 1" three-phase semiconductor reversing contactor with 24 V DC input - 9 A output current - emergency stop function - and adjustable overload switching. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2297057
Alias/AKA:
ELR W3- 24DC/500AC- 9I
RoHS:
Yes
HTS:
8536504000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
AC Coil Voltage:
N/A
Coil Current:
35 mA
2297057 is a 4-in1 solid state reversing contactor with emergency stop function and adjustable overload shutdown. It has an 24 VDC rated actuating voltage, 5 mA rated actuating current, and a response rate of <35 ms. Rated operating voltage is 500 VAC and rated operating current is 9A (AC-51) or 6.5A (AC-53a). The 22.5mm x 106.6mm x 113.7mm (wxhxd) product can be connected by M3 screw, both at control circuit and load circuit.
Search Keywords:
2297057
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
38
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$222.96
$222.960
3
$219.62
$658.860
5
$210.91
$1,054.550
10
$207.74
$2,077.400
25
+
$202.69
$5,067.250
Product Guides
Accessories
BRIDGE- 3-3M
3-phase loop bridge for 3 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 5
3-phase loop bridge for 5 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 8-3M
3-phase loop bridge for 8 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 2-3M
3-phase loop bridge for 2 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 3
3-phase loop bridge for 3 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 4
3-phase loop bridge for 4 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 8
3-phase loop bridge for 8 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE-10-3M
3-phase loop bridge for 10 CONTACTRON modules - with screw connection and 22.5 mm housing ...
BRIDGE- 9-3M
3-phase loop bridge for 9 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 6
3-phase loop bridge for 6 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 2
3-phase loop bridge for 2 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 7
3-phase loop bridge for 7 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 9
3-phase loop bridge for 9 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE-10
3-phase loop bridge for 10 CONTACTRON modules - with screw connection and 22.5 mm housing ...
BRIDGE- 4-3M
3-phase loop bridge for 4 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
BRIDGE- 7-3M
3-phase loop bridge for 7 CONTACTRON modules - with screw connection and 22.5 mm housing w ...
CUSTOMERS
ALSO BOUGHT
BK/GDC-4A
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
20311-82
Electromechanical Relay 24VDC 480Ohm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose R...
148VK-0282-030
AC Fan Salt Fog Axial Ball Bearing 115V 211.89CFM/252.15CFM 54db/57db
AH165-TLG11E3
Switch Push Button N.O./N.C. DPST Rectangular Button Momentary Contact Solder Lug Panel Mo...
FSPDB3A
Power Distribution Block - Finger Safe - 4 Input - 16 Output - 175 A - FSPDB Series - DIN ...