help desk software
DATA SHEET

2297374

Phoenix Contact

Three-phase solid-state reversing contactor with 24 V DC input - 37 A output current - zero voltage switch - optionally with thermal fuse

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2297374
Alias/AKA:
ELR W2+1- 24DC/500AC-37
RoHS:
Yes
HTS:
8536490065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
DIN Rail
Contact Form:
N/A
Termination Style:
Screw Terminal
Dimension:
147.5 x 114.5 x 99 mm
Three-phase solid-state reversing contactor with 24 V DC input - 37 A output current - zero voltage switch - optionally with thermal fuse
Search Keywords:
2297374
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$571.06
$571.060
3
$542.83
$1,628.490
5
$534.68
$2,673.400
10 +
$526.66
$5,266.600
Tools/3D Models
Product Guides