2302227
Phoenix ContactAssembled shielded round cable; connection 1: D-SUB socket strip (1x 37-position); connection 2: D-SUB pin strip (1x 37-position); cable length: 2 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2302227
Alias/AKA:
CABLE-D37SUB/B/S/200/KONFE
RoHS:
Yes
HTS:
8544429090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
2302227 is a round cable with 0.25mm² (24AWG) single copper wires, shielded by tinned copper-braided shield. The cable is 2m in length, has 10.8mm external diameter and gray in color. It has maximum permissible operating voltage of 25 VAC, 60 VDC and maximum current carrying per path of 2A at 50°C or 1A at 70°C. Connection at field level is through one D-SUB pin strip with 37 positions. Connection at controller level is through one D-SUB socket strip with 37 positions.
Search Keywords:
2302227
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$126.62
$126.620
5
$117.17
$585.850
10
$106.09
$1,060.900
25
$104.49
$2,612.250
50
$101.95
$5,097.500
100
$100.42
$10,042.000
250
+
$98.92
$24,730.000
Product Guides