2302272
Phoenix ContactAssembled shielded round cable; connection 1: D-SUB socket strip (1x 50-position); connection 2: D-SUB pin strip (1x 50-position); cable length: 1 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2302272
Alias/AKA:
CABLE-D50SUB/B/S/100/KONFE
RoHS:
Yes
HTS:
8544429090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
2302272 is a round cable with 0.25mm² (24AWG) single copper wires, shielded by tinned copper-braided shield. The cable is 1m in length, has 12.4mm external diameter and gray in color. It has maximum permissible operating voltage of 25 VAC, 60 VDC and maximum current carrying per path of 2A at 50°C or 1A at 70°C. Connection at field level is through one D-SUB pin strip with 50 positions. Connection at controller level is through one D-SUB socket strip with 50 positions.
Search Keywords:
2302272
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$125.43
$125.430
5
$116.07
$580.350
10
$105.09
$1,050.900
25
$103.51
$2,587.750
50
$101.00
$5,050.000
100
$99.48
$9,948.000
250
+
$97.99
$24,497.500
Product Guides