Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2303158
Alias/AKA:
EBL 3- 5
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Insertion Bridge
Pitch:
5 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Insertion bridge - pitch: 5.2 mm - number of positions: 3 - color: gray
Search Keywords:
2303158
IN STOCK:
360
Can Ship immediately
Minimum Order:
30
Multiple:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
30
$1.546
$46.380
250
$1.143
$285.750
500
$1.078
$539.000
1,000
$1.068
$1,068.000
2,500
$1.057
$2,642.500
5,000
$1.046
$5,230.000
7,500
$1.036
$7,770.000
10,000
+
$1.026
$10,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2303145
Insertion bridge - pitch: 5.2 mm - number of positions: 2 - color: gray
3101029
End cover - length: 46 mm - width: 1 mm - height: 28.7 mm - color: gray
3104013
Knife disconnect terminal block - With test socket screws for insertion of test plugs - no...
GRDBAR19
ground bar
EBL 4- 5
Insertion bridge - pitch: 5.2 mm - number of positions: 4 - color: gray