Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2303161
Alias/AKA:
EBL 4- 5
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Insertion Bridge
Pitch:
N/A
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Insertion bridge - pitch: 5.2 mm - number of positions: 4 - color: gray
Search Keywords:
2303161
IN STOCK:
160
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.09
$20.900
100
$1.74
$174.000
250
$1.64
$410.000
500
$1.57
$785.000
1,000
$1.53
$1,530.000
2,500
$1.49
$3,725.000
5,000
$1.47
$7,350.000
7,500
+
$1.45
$10,875.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK1/GMA-10-R
Fuse Cartridge Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass Bag CSA/PSE/UL
0800307
Connector Accessories Terminal Strip Marker Carriers Polyamide Gray
2303145
Insertion bridge - pitch: 5.2 mm - number of positions: 2 - color: gray
3004100
Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 -...
3104013
Knife disconnect terminal block - With test socket screws for insertion of test plugs - no...