help desk software
DATA SHEET

2313067

Phoenix Contact

Industrial analog modem for assembly on EN DIN rails. Worldwide access to industrial PCs - machines and systems. Serial RS-232 interface - 3-way electrical isolation - supply voltage 24 V DC.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2313067
Alias/AKA:
PSI-DATA/BASIC-MODEM/RS232
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
5A002A1
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Power Dissipation:
N/A
Family:
2313067
Dimension:
114.5 x 22.5 x 99 mm
Category:
Industrial Analog Modem
Interface Type:
Serial
Maximum Operating Supply Voltage:
30 V
Life Cycle:
Discontinued
Industrial analog modem for assembly on EN DIN rails. Worldwide access to industrial PCs - machines and systems. Serial RS-232 interface - 3-way electrical isolation - supply voltage 24 V DC.
Search Keywords:
2313067
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides