help desk software

2313452

Phoenix Contact

Ethernet to Serial Adapter Card RS-232/422/485.

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2313452
Alias/AKA:
FL COMSERVER UNI 232/422/4
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
5A991
Package Type:
Data Rate:
N/A
Maximum Number of Slave Devices:
N/A
Cellular Support:
No
Family:
2313452
Maximum Current Consumption:
N/A
Dimension:
22.5mm x 116mm x 99mm
Input Voltage:
24 VDC
IP Rating:
IP20
Cellular Type:
N/R
The 2313452 from Phoenix Contact is ethernet to serial adapter card RS-232/422/485. This card supports TCP, UDP, Modbus Gateway and PPP applications, incl. CD-ROM with Com Port Redirector Software and user documentation (PDF).
Search Keywords:
2313452
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$614.19
$614.190
3
$611.11
$1,833.330
5
$608.06
$3,040.300
10 +
$605.02
$6,050.200