2313478
Phoenix ContactSecond generation FL COMSERVER BASIC... - serial device server for converting a serial RS-232/422/485 interface to Ethernet - only supports TCP and UDP applications - incl. Com Port Redirector software and user documentation (PDF) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2313478
Alias/AKA:
FL COMSERVER BASIC 232/422
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
5A991
Supplier Standard Pack
1
Package Type:
The PHOENIX CONTACT part 2313478 is a second generation FL COMSERVER BASIC. This device is designed to convert a serial RS-232/422/485 interface to Ethernet, making it easier to connect and control serial devices over a network.The FL COMSERVER BASIC only supports TCP and UDP applications, ensuring reliable and fast data transfer. With its included Com Port Redirector software and user documentation in PDF format, it is easy to set up and use this device.Convert your serial interface to Ethernet with the PHOENIX CONTACT part 2313478 and experience seamless remote management and control of your serial devices.
Search Keywords:
2313478
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$495.64
$495.640
3
$469.21
$1,407.630
5
$462.17
$2,310.850
10
+
$455.24
$4,552.400
Product Guides
CUSTOMERS
ALSO BOUGHT
3030AN
Proximity Sensor Inductive Automotive 2-Pin
2466C-SL001
Cable; 2; 22 AWG; 7/30; Aluminum/Polyester; 0.16 in.; 0.008 in.; 0.019 in.; PVC
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
5504FE-GRY-U1000
Multi-Conductor Cable Polypropylene 6Conductors 22AWG 4.36mm 300VAC Gray 304.8m
9540-060-500
Cable; 10 cond; 24AWG; Strand (7X32); Foil shielded; Chrome jkt; 500 ft.