Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2313876
Alias/AKA:
PSI-WL-PROFIB/BT-SET/2DO
RoHS:
Yes
HTS:
8517620050
COO:
DE
ECCN:
5A002A1
Supplier Standard Pack
1
point-to-point, PROFIBUS baud rate 187.5 kbps RF Transceiver
Search Keywords:
2313876
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$1,512.84
$1,512.840
2
+
$1,494.62
$2,989.240
Product Guides
Accessories
CN-LAMBDA/4-5.9-BB
Attachment plug with Lambda/4 technology as surge protection for coaxial signal interfaces ...
CM-KBL-RS232/USB
Connecting cable D-9-SUB to USB - with adapter D-9-SUB to D-25-SUB.
ANT-DIR-2459-01
Directional antenna - 2.4 GHz/5 GHz - gain: 9 dBi - polarization: linear - opening angle: ...
RAD-ADP-SMA/F-SMA/F
Antenna adapter for control cabinet feed-through - frequency range: 0.3 GHz ... 6 GHz - co ...
RAD-PIG-EF316-N-SMA
Antenna cable - outside diameter: 3.2 mm (0.126 in.) - inner conductor: stranded - attenua ...
RAD-CAB-EF142-3M
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: stranded - attenuation ...
RAD-CAB-EF393- 3M
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: stranded - attenuatio ...
RAD-CAB-EF393-10M
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: stranded - attenuatio ...
SUBCON 9/F-SH
D-SUB plug - 9-pos. female connector - one cable entry < 35° - universal type for all syst ...
RAD-TAPE-SV-19-3
Vulcanizing sealing tape for external protection of adapters - cable connections - etc. ag ...
RAD-ADP-N/M-SMA/F
Antenna adapter - frequency range: 0.3 GHz ... 6 GHz - connection: N (male) -> SMA (female ...
RAD-CAB-EF142-5M
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: stranded - attenuation ...
PSI-WL-PROFIB/BT-SET/2DO
Bluetooth PROFIBUS SET, pre-configured: PROFIBUS point-to-point, PROFIBUS baud rate: 187.5 ...
RAD-CAB-EF393-15M
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: stranded - attenuatio ...
RAD-ISM-2400-ANT-OMNI-6-0
Omnidirectional antenna - 2.4 GHz - gain: 6 dBi - polarization: linear - opening angle: h/ ...
RAD-ISM-2400-ANT-PAN- 8-0
Directional antenna - 2.4 GHz - gain: 8 dBi - polarization: linear - opening angle: h/v 75 ...
RAD-ISM-2400-ANT-PAR-19-0
Parabolic antenna, IP65 degree of protection, 19 dBi gain, linear vertical, N (female) con ...
RAD-2400-ANT-OMNI-6-0-SW
Omnidirectional antenna, 2.4 GHz, 6 dBi, linear vertical, opening angle h/v 360°/20°, N ...
RAD-PIG-EF316-N-N
Adapter cable, 50 cm pigtail, N (male) -> N (female), 50 Ω impedance
RAD-CAB-EF393- 5M
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: stranded - attenuatio ...