2316132
Phoenix ContactPower supply plug for fieldbus system in hazardous locations. Provides 500 mA @ 28 V DC to couplers along the trunk.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2316132
Alias/AKA:
FB-PS-PLUG-24DC/28DC/0.5/E
RoHS:
Yes
HTS:
8504407007
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
24 V
Number of Outputs:
1
Output Voltage:
28 V
Output Current:
0.5 A
Output Power:
13.5 W
Mounting:
N/A
Type:
Step Up
Dimension:
202.45 x 36 x 154.14 mm
Output Type:
Fixed
Family:
2316132
Power supply plug for fieldbus system in hazardous locations. Provides 500 mA @ 28 V DC to couplers along the trunk.
Search Keywords:
2316132
IN STOCK:
0
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$310.47
$310.470
3
$297.71
$893.130
5
$289.77
$1,448.850
10
$285.42
$2,854.200
15
+
$281.14
$4,217.100
Product Guides