Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2320157
Alias/AKA:
QUINT-DIODE/12-24DC/2X20/1
RoHS:
Yes
HTS:
8504909690
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The QUINT-DIODE/12-24DC/2X20/1X40 is a Diode-based Redundancy Module. To increase system availability, it provides isolation between two power supplies, connected in parallel. to provide redundant power in the event of a failure of one of the supplies.
Search Keywords:
2320157
IN STOCK:
22
Ships today, if you order in
Manufacturer Stock:
345
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$178.86
$178.860
3
$176.17
$528.510
5
$171.50
$857.500
10
$166.93
$1,669.300
25
+
$162.60
$4,065.000
Product Guides
CUSTOMERS
ALSO BOUGHT
20VT6
Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
3031270
Double-level spring-cage terminal block - connection method: Spring-cage connection - cros...
3214JN
DC Fan Axial Ball Bearing - 24V - 11V to 28V - 77CFM - 51dB - 92 X 92 X 38mm - 6000RPM.
3035713
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection me...
4600X
AC Fan Axial Sintec Bearing 115V 106CFM 50dB 119 X 119 X 38mm