help desk software
DATA SHEET

2320296

Phoenix Contact

Energy storage device - lead AGM - VRLA technology - 24 V DC - 1.3 Ah - tool-free battery replacement - automatic detection - and communication with QUINT UPS-IQ .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2320296
Alias/AKA:
UPS-BAT/VRLA/24DC/1.3AH
RoHS:
Yes
HTS:
8507208091
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
113 x 54 x 157 mm
Operating Temperature:
0 to 40 °C
Life Cycle:
Discontinued
2320296 is a 1.3Ah energy storage device with IQ technology. The energy storage has automatic detection and tool-free switch during operation which enable quick installation. It has nominal input voltage of 24 VDC and nominal output voltage of 24 VDC, 15A output current. The 54mm x 157mm x 113mm (wxhxd) product can be mounted in horizontal DIN rail NS 35, EN 60715.
Search Keywords:
2320296
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides