2320306
Phoenix ContactEnergy storage device - lead AGM - VRLA technology - 24 V DC - 3.4 Ah - tool-free battery replacement - automatic detection - and communication with QUINT UPS-IQ .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2320306
RoHS:
Yes
HTS:
8507208091
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
110 x 85 x 191 mm
Operating Temperature:
0 to 40 °C
Life Cycle:
Discontinued & Replaced
2320306 is a 3.4Ah energy storage device with IQ technology. The energy storage has automatic detection and tool-free switch during operation which enable quick installation. It has nominal input voltage of 24 VDC and nominal output voltage of 24 VDC, 25A output current. The 85mm x 191mm x 110mm (wxhxd) product can be mounted in horizontal DIN rail NS 35, EN 60715.
Search Keywords:
2320306
This product is not in stock and cannot be back-ordered
Product Guides