help desk software
DATA SHEET

2320351

Phoenix Contact

Energy storage device - LI-ION technology - 24 V DC - 120 Wh - for ambient temperatures of -20°C ... 60°C - automatic detection and communication with QUINT UPS-IQ .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2320351
RoHS:
Yes
HTS:
8507600020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Battery Type:
Secondary
Average Service Life:
N/A
Life Cycle:
Discontinued & Replaced
2320351 is a 120Wh, LI-ION energy storage device with IQ technology. The energy storage has automatic detection and tool-free switch during operation which enable quick installation. It has nominal input voltage of 24 VDC and nominal output voltage of 24 VDC, 30A output current. The 135mm x 202mm x 110mm (wxhxd) product can be mounted on horizontal DIN rail NS 35, EN 60715.
Search Keywords:
2320351
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1396415
1396415
VIEW PRODUCT
Tools/3D Models
Product Guides