help desk software
DATA SHEET

2320416

Phoenix Contact

Energy storage device - lead AGM - VRLA technology - 24 V DC - 13 Ah - tool-free battery replacement - automatic detection - and communication with QUINT UPS-IQ

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2320416
Alias/AKA:
UPS-BAT/VRLA-WTR/24DC/13AH
RoHS:
Yes
HTS:
8507208091
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Voltage:
24 V
Product Weight:
10.8 g
Dimension:
178 x 172 x 168 mm
Capacity:
13 Ah
Operating Temperature:
-40 to 60 °C
Energy storage device - lead AGM - VRLA technology - 24 V DC - 13 Ah - tool-free battery replacement - automatic detection - and communication with QUINT UPS-IQ
Search Keywords:
2320416
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,022.26
$1,022.260
3
$995.00
$2,985.000
5
$969.16
$4,845.800
10 +
$954.62
$9,546.200
Tools/3D Models
Product Guides