2320429
Phoenix ContactEnergy storage device - lead AGM - VRLA technology - 24 V DC - 26 Ah - tool-free battery replacement - automatic detection - and communication with QUINT UPS-IQ
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2320429
Alias/AKA:
UPS-BAT/VRLA-WTR/24DC/26AH
RoHS:
Yes
HTS:
8507208091
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Voltage:
24 V
Product Weight:
21600 g
Dimension:
358 x 169 x 165 mm
Capacity:
26 Ah
Operating Temperature:
-40 to 60 °C
Energy storage device - lead AGM - VRLA technology - 24 V DC - 26 Ah - tool-free battery replacement - automatic detection - and communication with QUINT UPS-IQ
Search Keywords:
2320429
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$1,437.21
$1,437.210
3
$1,399.89
$4,199.670
5
+
$1,378.89
$6,894.450
Product Guides