2320500
Phoenix ContactUsed for communicating between industrial PCs and Phoenix Contact devices with the 12-pos. IFS data port - such as QUINT UPS or TRIO UPS. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2320500
Alias/AKA:
IFS-USB-DATACABLE
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
2320500 is a 3-meter data cable for communication between the UPS CONF configuration software and the QUINT UPS-IQ and TRIO UPS uninterruptible power supply units. It has USB 2.0 Fullspeed connection at the device side IFS (male) and IFS data port connection at the device side USB type A (male).
Search Keywords:
2320500
IN STOCK:
16
Can Ship immediately
Manufacturer Stock:
243
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$92.11
$92.110
5
$85.23
$426.150
10
$78.23
$782.300
25
$76.14
$1,903.500
50
$74.16
$3,708.000
100
$73.05
$7,305.000
250
+
$71.96
$17,990.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2320241
Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - o...
1058990-1
OSMM STRAIGHT BLKHD CABLE 4004 7947 00
2320225
Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - o...
2320267
Uninterruptible energy supply with IQ technology and integrated energy storage for DIN rai...
2907466
Universal wall adapter for the easy and professional mounting of the LM-S evaluation unit ...