help desk software
DATA SHEET

2404286

Phoenix Contact

Rugged-Touch panel with 10,92 cm / 4,3"-TFT-display (Analog resistive (GFG)) - 480 x 272 pixel(s) (WQVGA) - 262144 colors - Arm<sup>®</sup> Cortex<sup>®</sup>-A8 - 1000 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows<sup>®</sup> Embedded Compact 7 and user software: Visu+. (bus system: without) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2404286
Alias/AKA:
TP 3043W/WT
RoHS:
Yes
HTS:
8471410150
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Rugged-Touch panel with 10,92 cm / 4,3"-TFT-display (Analog resistive (GFG)) - 480 x 272 pixel(s) (WQVGA) - 262144 colors - Arm® Cortex®-A8 - 1000 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows® Embedded Compact 7 and user software: Visu+. (bus system: without)
Search Keywords:
2404286
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,186.41
$1,186.410
3
$1,171.57
$3,514.710
5 +
$1,157.11
$5,785.550
Tools/3D Models
Product Guides