help desk software
DATA SHEET

2688064

Phoenix Contact

Axioline F - Analog input module - Analog inputs: 8 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2688064
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The PHOENIX CONTACT part 2688064 is an Axioline F analog input module that offers 8 analog inputs with a variety of input ranges, including 0 V ... 5 V, -5 V ... 5 V, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, and -20 mA ... 20 mA. The module uses a 2-wire connection method and provides a transmission speed of 100 Mbps in the local bus. With a degree of protection of IP20, it ensures reliable and safe operation. This module also includes a bus base module and Axioline F connectors, making it easy to install and integrate into your automation system.
Search Keywords:
2688064
IN STOCK: 6
Can Ship immediately
Manufacturer Stock:
1,241   can ship 12/9/24
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$657.53
$657.530
3
$647.67
$1,943.010
5
$637.95
$3,189.750
10 +
$628.38
$6,283.800
Tools/3D Models
Product Guides