Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2700136
Alias/AKA:
PSD-S AE BM2-1 85DB
RoHS:
Yes
HTS:
8531809041
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Minimum Operating Supply Voltage:
12,12 VDC|VAC
Maximum Operating Supply Voltage:
30,30 VDC|VAC
Product Diameter:
70 mm
Termination Method:
N/A
Minimum Sound Pressure:
85 dB
Mounting:
N/A
Buzzer element - continuous/pulse tone - 24 V AC/DC - max. 85 dB(A) - black
Search Keywords:
2700136
IN STOCK:
0
Manufacturer Stock:
35
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$107.70
$107.700
5
$99.67
$498.350
10
$91.47
$914.700
25
$89.03
$2,225.750
50
$86.72
$4,336.000
100
$85.42
$8,542.000
250
+
$84.14
$21,035.000
Product Guides