help desk software
DATA SHEET

2700141

Phoenix Contact

Siren element - 7 tones - 24 V DC - max. 100 dB(A) - tone range over 3 signal lines - black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2700141
Alias/AKA:
PSD-S AE SM7-4 100DB/3
RoHS:
Yes
HTS:
8531809041
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Minimum Operating Supply Voltage:
N/A
Maximum Operating Supply Voltage:
N/A
Product Diameter:
70 mm
Termination Method:
N/A
Minimum Sound Pressure:
100 dBA
Mounting:
N/A
Siren element - 7 tones - 24 V DC - max. 100 dB(A) - tone range over 3 signal lines - black
Search Keywords:
2700141
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$169.59
$169.590
3
$167.05
$501.150
5
$162.62
$813.100
10
$158.29
$1,582.900
25 +
$154.17
$3,854.250
Tools/3D Models
Product Guides