2700172
Phoenix ContactInline - Digital output terminal - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2700172
Alias/AKA:
IB IL 24 DO8/HD-PAC
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Inline - Digital output terminal - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Search Keywords:
2700172
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$147.12
$147.120
5
$136.85
$684.250
10
$124.80
$1,248.000
25
$122.93
$3,073.250
50
$120.31
$6,015.500
75
$118.50
$8,887.500
100
+
$116.73
$11,673.000
Product Guides
Accessories
ESL 62X10
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
IB IL PD GND-PAC
Inline terminal for power distribution (GND) - complete with accessories - (connector and ...
FLKM 14-PA-INLINE/DIO8
VARIOFACE front adapter for Inline HD modules - for transferring 8 digital signals.
IB IL FIELD 2
Labeling field - width: 12.2 mm
IB IL SCN-8
Connector - for digital 1 - 2 or 8-channel Inline terminals
CUSTOMERS
ALSO BOUGHT
300002
Industrial Controls
6769
Conn 20A 125V 2P3W Str BW
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
ESW33AH0500
Conn M12 Circular PIN 4 POS RA Cable Mount 4 Terminal 1 Port
PC-11406
Impact Resistant Polystyrene Plastic Box - External 2.52 x 6.12 x 6.32 Inches - Internal 2...